+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18607

Switch; HDMI 2.1,Ultra High Speed; LED status indicator; black

Manufacturer: DELOCK

Manufacturer part number:
18607
TME Symbol:
DELOCK-18607

Specification

Manufacturer
DELOCK
Type of transition
switch
Version
HDMI 2.1, Ultra High Speed
Support
8K, CEC, Dolby-True HD, DTS-HD, HDCP, HDCP 1.4, HDCP 2.3, HDR, UHD 2160p, UHD 4320p, VRR
Transition features
LED status indicator
Colour
black
Kind of output connector
HDMI socket
Enclosure material
metal
Kind of input connector
  • HDMI socket x2
  • USB B micro socket
Kit contents
  • remote control
  • switch
  • USB power cable
  • user's manual
Gross weight137 g
Certificates
EAN code4043619186075
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. DELOCK,
*
18607
0 in TME stock
Net price for quantities from 1 pcs - 64.67 USDGross price for quantities from 1 pcs - 64.67 USD
Net price for quantities from 3 pcs - 54.47 USDGross price for quantities from 3 pcs - 54.47 USD
Net price for quantities from 5 pcs - 47.66 USDGross price for quantities from 5 pcs - 47.66 USD
No. of pieces (Multiplicity: 1)