+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54009

Pendrive; 256GB; R: 117MB/s; silver; USB C plug; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54009
TME Symbol:
DELOCK-54009

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
256GB
Read speed
117MB/s
Colour
silver
Connection
USB C plug
Operating temperature
0...70°C
Gross weight5 g
Certificates
EAN code4043619540099
See other products in this category: Pendrives DELOCK,
*
54009
0 in TME stock
Net price for quantities from 1 pcs - 115.75 USDGross price for quantities from 1 pcs - 115.75 USD
Net price for quantities from 5 pcs - 99.97 USDGross price for quantities from 5 pcs - 99.97 USD
Net price for quantities from 10 pcs - 89.44 USDGross price for quantities from 10 pcs - 89.44 USD
Net price for quantities from 20 pcs - 78.92 USDGross price for quantities from 20 pcs - 78.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.