+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54073

Pendrive; 16GB; R: 117MB/s; W: 43MB/s; silver; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54073
TME Symbol:
DELOCK-54073

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
16GB
Read speed
117MB/s
Write speed
43MB/s
Colour
silver
Connection
USB A plug, USB C plug
Operating temperature
0...70°C
Gross weight2 g
Certificates
EAN code4043619540730
See other products in this category: Pendrives DELOCK,
*
54073
0 in TME stock
Net price for quantities from 1 pcs - 29.22 USDGross price for quantities from 1 pcs - 29.22 USD
Net price for quantities from 5 pcs - 25.23 USDGross price for quantities from 5 pcs - 25.23 USD
Net price for quantities from 10 pcs - 22.58 USDGross price for quantities from 10 pcs - 22.58 USD
Net price for quantities from 20 pcs - 19.92 USDGross price for quantities from 20 pcs - 19.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.