+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54076

Pendrive; 128GB; R: 71MB/s; W: 54MB/s; silver; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54076
TME Symbol:
DELOCK-54076

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
128GB
Read speed
71MB/s
Write speed
54MB/s
Colour
silver
Connection
USB A plug, USB C plug
Operating temperature
0...70°C
Gross weight2 g
Certificates
EAN code4043619540761
See other products in this category: Pendrives DELOCK,
*
54076
0 in TME stock
Net price for quantities from 1 pcs - 80.96 USDGross price for quantities from 1 pcs - 80.96 USD
Net price for quantities from 5 pcs - 69.92 USDGross price for quantities from 5 pcs - 69.92 USD
Net price for quantities from 10 pcs - 62.57 USDGross price for quantities from 10 pcs - 62.57 USD
Net price for quantities from 20 pcs - 55.21 USDGross price for quantities from 20 pcs - 55.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.