+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60003

Adapter; USB C socket,Slim Tip; black; angular; 3A


Manufacturer: DELOCK

Manufacturer part number:
60003
TME Symbol:
DELOCK-60003

Specification

Manufacturer
DELOCK
Type of transition
adapter
Rated voltage
20V
Connector colour
black
Version
angular
Current rating
3A
Application - device manufacturer
Lenovo
Cable/adapter structure
  • Slim Tip
  • USB C socket
Gross weight9 g
Certificates
EAN code4043619600038
See other products in this category: DC Power Cords DELOCK,
*
60003
0 in TME stock
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 7.16 USD
Net price for quantities from 20 pcs - 6.32 USDGross price for quantities from 20 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.