+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60004

Adapter; USB C socket,DC 4,5/3,0 plug; black; angular; 3A


Manufacturer: DELOCK

Manufacturer part number:
60004
TME Symbol:
DELOCK-60004

Specification

Manufacturer
DELOCK
Type of transition
adapter
Rated voltage
19.5V
Connector colour
black
Version
angular
Current rating
3A
Application - device manufacturer
HP
Cable/adapter structure
  • DC 4,5/3,0 plug
  • USB C socket
Gross weight8 g
Certificates
EAN code4043619600045
See other products in this category: DC Power Cords DELOCK,
*
60004
0 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 5 pcs - 8.36 USDGross price for quantities from 5 pcs - 8.36 USD
Net price for quantities from 10 pcs - 7.48 USDGross price for quantities from 10 pcs - 7.48 USD
Net price for quantities from 20 pcs - 6.59 USDGross price for quantities from 20 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.