+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60687

Hub USB; DC socket,3pin socket,USB A socket x7,USB B socket

NEW

Manufacturer: DELOCK

Manufacturer part number:
60687
TME Symbol:
DELOCK-60687

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black
Number of ports
10
Data transfer rate
0.48Gbps
Enclosure material
metal
Software
compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11, Windows Server compatible
Mounting
for DIN rail mounting, for wall mounting
Cable/adapter structure
  • 3pin socket
  • DC socket
  • USB A socket x7
  • USB B socket
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • mounting holder
  • USB A - USB B cable
  • user's manual
Gross weight565 g
Certificates
EAN code4043619606870
See other products in this category: Computer Adapters DELOCK,
*
60687
0 in TME stock
Net price for quantities from 1 pcs - 149.30 USDGross price for quantities from 1 pcs - 149.30 USD
Net price for quantities from 3 pcs - 123.64 USDGross price for quantities from 3 pcs - 123.64 USD
Net price for quantities from 5 pcs - 110.34 USDGross price for quantities from 5 pcs - 110.34 USD
Net price for quantities from 10 pcs - 97.40 USDGross price for quantities from 10 pcs - 97.40 USD
No. of pieces (Multiplicity: 1)