+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61000

BT adapter; USB A plug; USB 2.0; chipset RTL8821CU; black; 3Mbps


Manufacturer: DELOCK

Manufacturer part number:
61000
TME Symbol:
DELOCK-61000

Specification

Manufacturer
DELOCK
Type of PC accessories
BT adapter
Connection
USB A plug
Version
USB 2.0
PC accessories features
chipset RTL8821CU
Colour
black
Frequency
2.4...2.4835GHz
Data transfer rate
3Mbps
Range
10m
Communication with PC
USB
Support
A2DP
Bluetooth version
4.2 EDR
Gross weight1 g
Certificates
EAN code4043619610006
See other products in this category: Computer Adapters DELOCK,
*
61000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.73 USDGross price for quantities from 1 pcs - 42.73 USD
Net price for quantities from 3 pcs - 35.97 USDGross price for quantities from 3 pcs - 35.97 USD
Net price for quantities from 5 pcs - 31.47 USDGross price for quantities from 5 pcs - 31.47 USD