+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61087

Adapter; HDMI socket,USB C socket,USB C plug; 94W


Manufacturer: DELOCK

Manufacturer part number:
61087
TME Symbol:
DELOCK-61087

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
High Speed + Ethernet
Standard
Power Delivery 3.0
Power
94W
Support
3D, 4K, Full HD 1080p, HDCP, HDCP 1.4, HDCP 2.2, HDR, HEC, UHD 2160p
Connector colour
white
Cable/adapter structure
  • HDMI socket
  • USB C plug
  • USB C socket
Gross weight13 g
Certificates
EAN code4043619610877
See other products in this category: Computer Adapters DELOCK,
*
61087
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.63 USDGross price for quantities from 1 pcs - 24.63 USD
Net price for quantities from 3 pcs - 20.75 USDGross price for quantities from 3 pcs - 20.75 USD
Net price for quantities from 5 pcs - 18.16 USDGross price for quantities from 5 pcs - 18.16 USD