+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61412

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 0.2m


Manufacturer: DELOCK

Manufacturer part number:
61412
TME Symbol:
DELOCK-61412

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
0.2m
Insulation colour
transparent
Version
USB 1.1, USB 2.0
Operating system
Linux kernel 2.6, Windows 7, Windows 8.1, Windows 10, Windows 11, Windows Server 2016, Windows Server 2019
Connector colour
transparent
Interface
RS232
Transition features
chipset FTDI/FT231XS
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight45 g
Certificates
EAN code4043619614127
See other products in this category: Computer cables and adapters DELOCK,
*
61412
0 in TME stock
Net price for quantities from 1 pcs - 51.59 USDGross price for quantities from 1 pcs - 51.59 USD
Net price for quantities from 10 pcs - 42.63 USDGross price for quantities from 10 pcs - 42.63 USD
Net price for quantities from 30 pcs - 38.14 USDGross price for quantities from 30 pcs - 38.14 USD
Net price for quantities from 50 pcs - 31.41 USDGross price for quantities from 50 pcs - 31.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.