+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

61762

Hub USB; DC socket,USB A socket x4,USB B socket; USB 3.0; PnP


Manufacturer: DELOCK

Manufacturer part number:
61762
TME Symbol:
DELOCK-61762

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
black, white
Number of ports
4
Data transfer rate
5Gbps
Enclosure material
plastic
Cable/adapter structure
  • DC socket
  • USB A socket x4
  • USB B socket
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight70 g
Certificates
EAN code4043619617623
See other products in this category: Computer Adapters DELOCK,
*
61762
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.10 USDGross price for quantities from 1 pcs - 79.10 USD
Net price for quantities from 3 pcs - 66.62 USDGross price for quantities from 3 pcs - 66.62 USD
Net price for quantities from 5 pcs - 58.29 USDGross price for quantities from 5 pcs - 58.29 USD