+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61860

USB to RS232 converter; USB 1.1,USB 2.0; black


Manufacturer: DELOCK

Manufacturer part number:
61860
TME Symbol:
DELOCK-61860

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Version
USB 1.1, USB 2.0
Operating system
Windows 7, Windows 8.1, Windows 10, Windows 11
Colour
black
Transition features
chipset MCS7840, LED status indicator
Cable/adapter structure
  • DC socket
  • D-Sub 9pin socket x8
  • USB B socket
Interface
  • full duplex
  • RS232
Kit contents
  • power supply
  • USB A - USB B cable
  • USB to RS232 converter
  • user's manual
Gross weight485 g
Certificates
EAN code4043619618606
See other products in this category: Computer cables and adapters DELOCK,
*
61860
0 in TME stock
Net price for quantities from 1 pcs - 180.47 USDGross price for quantities from 1 pcs - 180.47 USD
Net price for quantities from 10 pcs - 149.07 USDGross price for quantities from 10 pcs - 149.07 USD
Net price for quantities from 30 pcs - 134.17 USDGross price for quantities from 30 pcs - 134.17 USD
Net price for quantities from 50 pcs - 109.85 USDGross price for quantities from 50 pcs - 109.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.