+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62595

USB to Ethernet adapter; RJ45 socket,USB A plug; black; 0.11m


Manufacturer: DELOCK

Manufacturer part number:
62595
TME Symbol:
DELOCK-62595

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX
Cable length
0.11m
Insulation colour
black
Software
compatible MAC-OS, compatible Windows 10, compatible Windows 11
Interface
  • 10/100Mbps
  • Fast Ethernet
  • full duplex
  • MDI-X
Cable/adapter structure
  • RJ45 socket
  • USB A plug
PC accessories features
  • chipset RTL8152
  • LED status indicator
  • PnP
Gross weight23 g
Certificates
EAN code4043619625956
See other products in this category: Computer Adapters DELOCK,
*
62595
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.40 USDGross price for quantities from 1 pcs - 14.40 USD
Net price for quantities from 3 pcs - 12.21 USDGross price for quantities from 3 pcs - 12.21 USD
Net price for quantities from 5 pcs - 10.62 USDGross price for quantities from 5 pcs - 10.62 USD