+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62607

Adapter; DisplayPort plug,HDMI socket; 0.2m; black; black

Manufacturer: DELOCK

Manufacturer part number:
62607
TME Symbol:
DELOCK-62607

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
DisplayPort 1.2, High Speed
Support
3D, 4K, Full HD 1080p, HBR, HDCP, HDCP 1.3, LPCM, UHD 2160p
Cable length
0.2m
Insulation colour
black
Contact plating
gold-plated
Transition features
interference ferrite filter
Connector colour
black
Cable/adapter structure
  • DisplayPort plug
  • HDMI socket
Gross weight101.6 g
Certificates
EAN code4043619626076
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. DELOCK,
*
62607
2 in TME stock
Net price for quantities from 1 pcs - 39.19 USDGross price for quantities from 1 pcs - 39.19 USD
Net price for quantities from 3 pcs - 33.85 USDGross price for quantities from 3 pcs - 33.85 USD
Net price for quantities from 5 pcs - 30.29 USDGross price for quantities from 5 pcs - 30.29 USD
Net price for quantities from 10 pcs - 26.73 USDGross price for quantities from 10 pcs - 26.73 USD
No. of pieces (Multiplicity: 1)