+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62616

USB to Ethernet adapter; RJ45 socket,USB A plug; black

Manufacturer: DELOCK

Manufacturer part number:
62616
TME Symbol:
DELOCK-62616

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.1q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x
Insulation colour
black
Software
compatible Windows 7, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
  • Wake-On-LAN
PC accessories features
  • chipset RTL8153
  • LED status indicator
Gross weight28 g
Certificates
EAN code4043619626168
See other products in this category: Computer Adapters DELOCK,
*
62616
0 in TME stock
Net price for quantities from 1 pcs - 38.46 USDGross price for quantities from 1 pcs - 38.46 USD
Net price for quantities from 3 pcs - 32.39 USDGross price for quantities from 3 pcs - 32.39 USD
Net price for quantities from 5 pcs - 28.34 USDGross price for quantities from 5 pcs - 28.34 USD
No. of pieces (Multiplicity: 1)