+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62642

USB to Ethernet adapter; RJ45 socket,USB C plug; USB 3.1 Gen 1

Manufacturer: DELOCK

Manufacturer part number:
62642
TME Symbol:
DELOCK-62642

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.1 Gen 1
Colour
black
Standard
IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x
Cable length
0.15m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
  • Wake-On-LAN
PC accessories features
  • chipset AX88179
  • LED status indicator
Gross weight69 g
Certificates
EAN code4043619626427
See other products in this category: Computer Adapters DELOCK,
*
62642
0 in TME stock
Net price for quantities from 1 pcs - 48.83 USDGross price for quantities from 1 pcs - 48.83 USD
Net price for quantities from 3 pcs - 41.11 USDGross price for quantities from 3 pcs - 41.11 USD
Net price for quantities from 5 pcs - 35.98 USDGross price for quantities from 5 pcs - 35.98 USD
No. of pieces (Multiplicity: 1)