+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62646

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 1.5m


Manufacturer: DELOCK

Manufacturer part number:
62646
TME Symbol:
DELOCK-62646

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
1.5m
Insulation colour
transparent
Version
USB 2.0
Shield structure
shielded twofold
Contact plating
gold-plated
Connector colour
transparent
Transition features
chipset PL2303GS
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Interface
  • RS232
  • UART
Kit contents
  • USB to RS232 converter
  • user's manual
Gross weight73 g
Certificates
EAN code4043619626465
See other products in this category: Computer cables and adapters DELOCK,
*
62646
0 in TME stock
Net price for quantities from 1 pcs - 36.72 USDGross price for quantities from 1 pcs - 36.72 USD
Net price for quantities from 10 pcs - 30.34 USDGross price for quantities from 10 pcs - 30.34 USD
Net price for quantities from 30 pcs - 27.14 USDGross price for quantities from 30 pcs - 27.14 USD
Net price for quantities from 50 pcs - 22.35 USDGross price for quantities from 50 pcs - 22.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.