+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62653

Hub USB; RJ45 socket,USB A socket x3,USB A plug; black; 5Gbps

Manufacturer: DELOCK

Manufacturer part number:
62653
TME Symbol:
DELOCK-62653

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Interface
10/100/1000Mbps
PC accessories features
LED status indicator
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Standard
IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3u 100Base-TX
Enclosure material
metal
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
Gross weight10 g
Certificates
EAN code4043619626533
See other products in this category: Computer Adapters DELOCK,
*
62653
0 in TME stock
Net price for quantities from 1 pcs - 65.95 USDGross price for quantities from 1 pcs - 65.95 USD
Net price for quantities from 3 pcs - 55.53 USDGross price for quantities from 3 pcs - 55.53 USD
Net price for quantities from 5 pcs - 48.59 USDGross price for quantities from 5 pcs - 48.59 USD
No. of pieces (Multiplicity: 1)