+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62794

Hub USB; USB 3.2 Gen 1,with flap; PnP,LED status indicator


Manufacturer: DELOCK

Manufacturer part number:
62794
TME Symbol:
DELOCK-62794

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1, with flap
Colour
black
Number of ports
5
Cable length
1.5m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Mounting
desktop
Panel cutout diameter
60mm
Cable/adapter structure
  • Jack 3.5mm socket x2
  • USB A plug
  • USB A socket x2
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight140 g
Certificates
EAN code4043619627943
See other products in this category: Computer Adapters DELOCK,
*
62794
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.00 USDGross price for quantities from 1 pcs - 47.00 USD
Net price for quantities from 3 pcs - 38.82 USDGross price for quantities from 3 pcs - 38.82 USD
Net price for quantities from 5 pcs - 34.73 USDGross price for quantities from 5 pcs - 34.73 USD
Net price for quantities from 10 pcs - 30.64 USDGross price for quantities from 10 pcs - 30.64 USD