+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62900

Hub USB; interference ferrite filter,PnP; black; 5Gbps

Manufacturer: DELOCK

Manufacturer part number:
62900
TME Symbol:
DELOCK-62900

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
microSD, microSDHC, miniSD, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC mobile, RS MMC, RS MMC 4.0, SD, SDHC, SDXC, T-Flash
Colour
black
Number of ports
6
Data transfer rate
5Gbps
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • DC socket
  • memory card reader
  • USB A socket x3
  • USB C plug
PC accessories features
  • interference ferrite filter
  • PnP
Gross weight5 g
Certificates
EAN code4043619629008
See other products in this category: Computer Adapters DELOCK,
*
62900
0 in TME stock
Net price for quantities from 1 pcs - 48.40 USDGross price for quantities from 1 pcs - 48.40 USD
Net price for quantities from 3 pcs - 40.76 USDGross price for quantities from 3 pcs - 40.76 USD
Net price for quantities from 5 pcs - 35.66 USDGross price for quantities from 5 pcs - 35.66 USD
No. of pieces (Multiplicity: 1)