+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62920

Adapter RS232-RS485; with protection; Plating: gold-plated


Manufacturer: DELOCK

Manufacturer part number:
62920
TME Symbol:
DELOCK-62920

Specification

Manufacturer
DELOCK
Type of connecting device
adapter RS232 - RS485
Version
with protection
Contact plating
gold-plated
Connector colour
beige
Enclosure material
plastic
Transition features
PnP
Kit contents
RS232 to RS485 converter
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
  • screw terminal 5pin
Interface
  • full duplex
  • half duplex
  • RS232
  • RS422 / RS485
Gross weight36 g
Certificates
EAN code4043619629206
See other products in this category: Computer cables and adapters DELOCK,
*
62920
0 in TME stock
Net price for quantities from 1 pcs - 34.71 USDGross price for quantities from 1 pcs - 34.71 USD
Net price for quantities from 10 pcs - 28.68 USDGross price for quantities from 10 pcs - 28.68 USD
Net price for quantities from 30 pcs - 25.66 USDGross price for quantities from 30 pcs - 25.66 USD
Net price for quantities from 50 pcs - 21.13 USDGross price for quantities from 50 pcs - 21.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.