+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62976

RS232 to RJ45 converter; D-Sub 9pin plug,RJ45 socket; 0.31m


Manufacturer: DELOCK

Manufacturer part number:
62976
TME Symbol:
DELOCK-62976

Specification

Manufacturer
DELOCK
Type of connecting device
RS232 to RJ45 converter
Cable length
0.31m
Insulation colour
black
Cable/adapter structure
  • D-Sub 9pin plug
  • RJ45 socket
Interface
  • 10/100Mbps
  • RS232
Kit contents
  • converter
  • power supply
  • USB cable
Gross weight32 g
Certificates
EAN code4043619629763
See other products in this category: Computer cables and adapters DELOCK,
*
62976
0 in TME stock
Net price for quantities from 1 pcs - 237.94 USDGross price for quantities from 1 pcs - 237.94 USD
Net price for quantities from 10 pcs - 196.56 USDGross price for quantities from 10 pcs - 196.56 USD
Net price for quantities from 30 pcs - 175.87 USDGross price for quantities from 30 pcs - 175.87 USD
Net price for quantities from 50 pcs - 144.84 USDGross price for quantities from 50 pcs - 144.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.