+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62980

Cable; D-Sub 25pin socket,USB C plug; 1.8m; USB 2.0


Manufacturer: DELOCK

Manufacturer part number:
62980
TME Symbol:
DELOCK-62980

Specification

Manufacturer
DELOCK
Type of connection cable
USB - D-Sub
Cable length
1.8m
Version
USB 2.0
Cable/adapter structure
  • D-Sub 25pin socket
  • USB C plug
Gross weight3 g
Certificates
EAN code4043619629800
See other products in this category: Computer cables and adapters DELOCK,
*
62980
0 in TME stock
Net price for quantities from 1 pcs - 45.69 USDGross price for quantities from 1 pcs - 45.69 USD
Net price for quantities from 10 pcs - 37.73 USDGross price for quantities from 10 pcs - 37.73 USD
Net price for quantities from 30 pcs - 33.76 USDGross price for quantities from 30 pcs - 33.76 USD
Net price for quantities from 50 pcs - 27.81 USDGross price for quantities from 50 pcs - 27.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.