+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of PC accessories | hub USB | |
Version | HDMI 2.0, High Speed + Ethernet, USB 3.1 Gen 1 | |
Colour | black | |
Number of ports | 3 | |
Standard | Power Delivery | |
Cable length | 0.2m | |
Enclosure material | metal | |
Insulation colour | black | |
Support | 3D, 4K, Full HD 1080p, HDCP, HDCP 1.3, HEC, UHD 2160p | |
Software | compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10 |