+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62992

Hub USB; USB 3.1 Gen 1; interference ferrite filter,PnP; black

Manufacturer: DELOCK

Manufacturer part number:
62992
TME Symbol:
DELOCK-62992

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1
Colour
black
Number of ports
3
Standard
Power Delivery
Enclosure material
metal
Insulation colour
black
Software
compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • D-Sub 15pin port
  • USB A socket
  • USB C plug
  • USB C socket
  • VGA female
PC accessories features
  • interference ferrite filter
  • PnP
Gross weight8 g
Certificates
EAN code4043619629923
See other products in this category: Computer Adapters DELOCK,
*
62992
0 in TME stock
Net price for quantities from 1 pcs - 50.94 USDGross price for quantities from 1 pcs - 50.94 USD
Net price for quantities from 3 pcs - 42.89 USDGross price for quantities from 3 pcs - 42.89 USD
Net price for quantities from 5 pcs - 37.54 USDGross price for quantities from 5 pcs - 37.54 USD
No. of pieces (Multiplicity: 1)