+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63326

Emulator EDID; Connector colour: black; Enclos.mat: plastic

NEW

Manufacturer: DELOCK

Manufacturer part number:
63326
TME Symbol:
DELOCK-63326

Specification

Manufacturer
DELOCK
Type of connecting device
emulator EDID
Connector colour
black
Enclosure material
plastic
Transition features
LED status indicator
Cable/adapter structure
  • DC socket
  • D-Sub 15pin plug
  • D-Sub 15pin port
  • VGA female
  • VGA male
Gross weight97 g
Certificates
EAN code4043619633265
See other products in this category: Computer cables and adapters DELOCK,
*
63326
0 in TME stock
Net price for quantities from 1 pcs - 33.89 USDGross price for quantities from 1 pcs - 33.89 USD
Net price for quantities from 10 pcs - 28.06 USDGross price for quantities from 10 pcs - 28.06 USD
Net price for quantities from 30 pcs - 25.04 USDGross price for quantities from 30 pcs - 25.04 USD
Net price for quantities from 50 pcs - 20.62 USDGross price for quantities from 50 pcs - 20.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.