+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63341

Cable; D-Sub 9pin socket,RJ45 plug; PVC; 1m; blue


Manufacturer: DELOCK

Manufacturer part number:
63341
TME Symbol:
DELOCK-63341

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - RJ
Wire insulation material
PVC
Cable length
1m
Insulation colour
blue
Conform to the norm
UL 20251
Contact plating
gold-plated, nickel plated
Connector colour
blue, transparent
Interface
RS232
Cable/adapter structure
  • D-Sub 9pin socket
  • RJ45 plug
Gross weight60.86 g
Certificates
EAN code4043619633418
See other products in this category: Computer cables and adapters DELOCK,
*
63341
3 in TME stock
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 10 pcs - 8.59 USDGross price for quantities from 10 pcs - 8.59 USD
Net price for quantities from 30 pcs - 7.69 USDGross price for quantities from 30 pcs - 7.69 USD
Net price for quantities from 50 pcs - 6.33 USDGross price for quantities from 50 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.