+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63465

USB to RS422/485 converter; 1.8m; transparent


Manufacturer: DELOCK

Manufacturer part number:
63465
TME Symbol:
DELOCK-63465

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS422/485 converter
Cable length
1.8m
Insulation colour
transparent
Version
USB 2.0, with protection
Shield structure
shielded twofold
Operating system
Linux kernel 2.6, Mac OS 11.1, Windows 8.1, Windows 10, Windows 11, Windows Server 2016, Windows Server 2019
Connector colour
black
Transition features
chipset FTDI/FT232RL
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
  • screw terminal 6pin
  • USB A plug
Interface
  • full duplex
  • half duplex
  • ModBus
  • RS232
  • RS422 / RS485
  • UART
Kit contents
  • USB to RS422/485 converter
  • user's manual
Gross weight100 g
Certificates
EAN code4043619634651
See other products in this category: Computer cables and adapters DELOCK,
*
63465
0 in TME stock
Net price for quantities from 1 pcs - 42.71 USDGross price for quantities from 1 pcs - 42.71 USD
Net price for quantities from 10 pcs - 35.28 USDGross price for quantities from 10 pcs - 35.28 USD
Net price for quantities from 30 pcs - 31.57 USDGross price for quantities from 30 pcs - 31.57 USD
Net price for quantities from 50 pcs - 26.00 USDGross price for quantities from 50 pcs - 26.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.