+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63670

Hub USB; DC socket,USB A socket x10,USB B socket; grey; 5Gbps

Manufacturer: DELOCK

Manufacturer part number:
63670
TME Symbol:
DELOCK-63670

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
12
Data transfer rate
5Gbps
Enclosure material
metal
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • USB A socket x10
  • USB B socket
PC accessories features
  • external power supply
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • manual
  • power supply
  • USB A - USB B cable
Gross weight227 g
Certificates
EAN code4043619636709
See other products in this category: Computer Adapters DELOCK,
*
63670
0 in TME stock
Net price for quantities from 1 pcs - 99.39 USDGross price for quantities from 1 pcs - 99.39 USD
Net price for quantities from 3 pcs - 83.71 USDGross price for quantities from 3 pcs - 83.71 USD
Net price for quantities from 5 pcs - 73.24 USDGross price for quantities from 5 pcs - 73.24 USD
No. of pieces (Multiplicity: 1)