+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64038

USB to RS232 converter; D-Sub 9pin plug,USB C plug; 0.15m


Manufacturer: DELOCK

Manufacturer part number:
64038
TME Symbol:
DELOCK-64038

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
0.15m
Insulation colour
black
Version
with protection
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Linux kernel 2.6, Mac OS 10.13, Windows 7, Windows 8.1, Windows 10, Windows 11
Connector colour
black
Transition features
chipset FTDI/FT231XS
Cable/adapter structure
  • D-Sub 9pin plug
  • USB C plug
Interface
  • RS232
  • UART
Kit contents
  • USB to RS232 converter
  • user's manual
Gross weight10 g
Certificates
EAN code4043619640386
See other products in this category: Computer cables and adapters DELOCK,
*
64038
0 in TME stock
Net price for quantities from 1 pcs - 56.39 USDGross price for quantities from 1 pcs - 56.39 USD
Net price for quantities from 10 pcs - 46.58 USDGross price for quantities from 10 pcs - 46.58 USD
Net price for quantities from 30 pcs - 41.69 USDGross price for quantities from 30 pcs - 41.69 USD
Net price for quantities from 50 pcs - 34.32 USDGross price for quantities from 50 pcs - 34.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.