+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64039

Hub USB; DC socket,USB A socket x13,USB B socket; black; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
64039
TME Symbol:
DELOCK-64039

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
black
Number of ports
15
Data transfer rate
5Gbps
Standard
19"
Enclosure material
metal
Power
16W
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Mounting
rack 19"
Cable/adapter structure
  • DC socket
  • USB A socket x13
  • USB B socket
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • mounting holder
  • mounting screws
  • power supply
  • USB A - USB B cable
  • user's manual
Gross weight2.16 kg
Certificates
EAN code4043619640393
See other products in this category: Computer Adapters DELOCK,
*
64039
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 534.78 USDGross price for quantities from 1 pcs - 534.78 USD
Net price for quantities from 3 pcs - 441.77 USDGross price for quantities from 3 pcs - 441.77 USD
Net price for quantities from 5 pcs - 395.26 USDGross price for quantities from 5 pcs - 395.26 USD
Net price for quantities from 10 pcs - 348.77 USDGross price for quantities from 10 pcs - 348.77 USD