+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64073

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 2m; USB 2.0


Manufacturer: DELOCK

Manufacturer part number:
64073
TME Symbol:
DELOCK-64073

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
2m
Insulation colour
transparent
Version
USB 2.0
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Chrome OS, Linux kernel 3.3, Mac OS 10.9.5, Windows 7, Windows 8.1, Windows 10, Windows 11
Connector colour
transparent
Transition features
chipset PL2503, LED status indicator
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Interface
  • RS232
  • UART
Kit contents
  • USB to RS232 converter
  • user's manual
Gross weight139.38 g
Certificates
EAN code4043619640737
See other products in this category: Computer cables and adapters DELOCK,
*
64073
2 in TME stock
Net price for quantities from 1 pcs - 41.15 USDGross price for quantities from 1 pcs - 41.15 USD
Net price for quantities from 10 pcs - 34.00 USDGross price for quantities from 10 pcs - 34.00 USD
Net price for quantities from 30 pcs - 30.42 USDGross price for quantities from 30 pcs - 30.42 USD
Net price for quantities from 50 pcs - 25.04 USDGross price for quantities from 50 pcs - 25.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.