+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

64078

Hub USB; PnP; silver; Number of ports: 5; 5Gbps; metal; 100W


Manufacturer: DELOCK

Manufacturer part number:
64078
TME Symbol:
DELOCK-64078

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
microSD, microSDHC, miniSD, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC mobile, RS MMC, RS MMC 4.0, SD, SDHC, SDXC, T-Flash
PC accessories features
PnP
Colour
silver
Number of ports
5
Data transfer rate
5Gbps
Standard
Power Delivery 3.0
Enclosure material
metal
Power
0.1kW
Software
compatible MAC-OS
Cable/adapter structure
  • memory card reader
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight25 g
Certificates
EAN code4043619640782
See other products in this category: Computer Adapters DELOCK,
*
64078
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.21 USDGross price for quantities from 1 pcs - 31.21 USD
Net price for quantities from 3 pcs - 26.28 USDGross price for quantities from 3 pcs - 26.28 USD
Net price for quantities from 5 pcs - 23.00 USDGross price for quantities from 5 pcs - 23.00 USD