+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

64088

Hub USB; USB A socket x7,USB B micro socket x2; transparent


Manufacturer: DELOCK

Manufacturer part number:
64088
TME Symbol:
DELOCK-64088

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
transparent
Number of ports
9
Data transfer rate
5Gbps
Enclosure material
plastic
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10
Cable/adapter structure
  • USB A socket x7
  • USB B micro socket x2
PC accessories features
  • LED status indicator
  • PnP
Gross weight137 g
Certificates
EAN code4043619640881
See other products in this category: Computer Adapters DELOCK,
*
64088
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.33 USDGross price for quantities from 1 pcs - 48.33 USD
Net price for quantities from 3 pcs - 40.69 USDGross price for quantities from 3 pcs - 40.69 USD
Net price for quantities from 5 pcs - 35.61 USDGross price for quantities from 5 pcs - 35.61 USD