+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

64112

Hub USB; DC socket,USB A socket x10,USB B socket; black; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
64112
TME Symbol:
DELOCK-64112

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Colour
black
Number of ports
12
Data transfer rate
5Gbps
Standard
10"
Enclosure material
metal
Power
16W
Software
compatible Linux, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Mounting
rack 10"
Cable/adapter structure
  • DC socket
  • USB A socket x10
  • USB B socket
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • mounting holder
  • mounting screws
  • power supply
  • USB A - USB B cable
  • user's manual
Gross weight1.417 kg
Certificates
EAN code4043619641123
See other products in this category: Computer Adapters DELOCK,
*
64112
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 286.47 USDGross price for quantities from 1 pcs - 286.47 USD
Net price for quantities from 3 pcs - 236.65 USDGross price for quantities from 3 pcs - 236.65 USD
Net price for quantities from 5 pcs - 211.74 USDGross price for quantities from 5 pcs - 211.74 USD
Net price for quantities from 10 pcs - 186.83 USDGross price for quantities from 10 pcs - 186.83 USD