+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64117

Card reader: memory; microSD,SD,USB C plug; USB 3.2 Gen 1; PnP


Manufacturer: DELOCK

Manufacturer part number:
64117
TME Symbol:
DELOCK-64117

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
microSD, SD, USB C plug
Version
USB 3.2 Gen 1
Kind of card
microSD, microSDHC, miniSD, miniSDHC, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC mobile, RS MMC, RS MMC 4.0, SD, SDHC, SDXC, T-Flash
PC accessories features
PnP
Colour
black, grey
Data transfer rate
5Gbps
Communication with PC
USB
Kit contents
  • card reader
  • user's manual
Gross weight5 g
Certificates
EAN code4043619641178
See other products in this category: Computer Adapters DELOCK,
*
64117
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.29 USDGross price for quantities from 1 pcs - 19.29 USD
Net price for quantities from 3 pcs - 16.25 USDGross price for quantities from 3 pcs - 16.25 USD
Net price for quantities from 5 pcs - 14.22 USDGross price for quantities from 5 pcs - 14.22 USD