+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64125

USB to RS232 converter; D-Sub 9pin plug,USB C plug; 0.25m


Manufacturer: DELOCK

Manufacturer part number:
64125
TME Symbol:
DELOCK-64125

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
0.25m
Insulation colour
black
Core diameter
24AWG, 28AWG
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Linux kernel 2.6, Mac OS 10.13, Windows 8.1, Windows 10, Windows 11
Connector colour
black
Transition features
chipset FTDI/FT232RL
Cable/adapter structure
  • D-Sub 9pin plug
  • USB C plug
Interface
  • full duplex
  • UART
Gross weight31 g
Certificates
EAN code4043619641253
See other products in this category: Computer cables and adapters DELOCK,
*
64125
0 in TME stock
Net price for quantities from 1 pcs - 28.93 USDGross price for quantities from 1 pcs - 28.93 USD
Net price for quantities from 10 pcs - 23.90 USDGross price for quantities from 10 pcs - 23.90 USD
Net price for quantities from 30 pcs - 21.38 USDGross price for quantities from 30 pcs - 21.38 USD
Net price for quantities from 50 pcs - 17.61 USDGross price for quantities from 50 pcs - 17.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.