+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64140

Adapter RS232-RS485; with protection; Plating: gold-plated


Manufacturer: DELOCK

Manufacturer part number:
64140
TME Symbol:
DELOCK-64140

Specification

Manufacturer
DELOCK
Type of connecting device
adapter RS232 - RS485
Version
with protection
Contact plating
gold-plated
Connector colour
beige
Enclosure material
plastic
Transition features
PnP
Kit contents
RS232 to RS485 converter
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
  • screw terminal 4pin
Interface
  • half duplex
  • ModBus
  • RS232
  • RS422 / RS485
Gross weight45.97 g
Certificates
EAN code4043619641406
See other products in this category: Computer cables and adapters DELOCK,
*
64140
1 in TME stock
Net price for quantities from 1 pcs - 28.93 USDGross price for quantities from 1 pcs - 28.93 USD
Net price for quantities from 10 pcs - 23.90 USDGross price for quantities from 10 pcs - 23.90 USD
Net price for quantities from 30 pcs - 21.38 USDGross price for quantities from 30 pcs - 21.38 USD
Net price for quantities from 50 pcs - 17.61 USDGross price for quantities from 50 pcs - 17.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.