+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64171

Hub USB; HDMI socket,USB A socket x3,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
64171
TME Symbol:
DELOCK-64171

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
5
Standard
Power Delivery 3.0
Cable length
0.15m
Power
85W
Insulation colour
black
Support
4K, HDCP, HDCP 1.4, UHD 2160p
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • HDMI socket
  • USB A socket x3
  • USB C plug
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight64 g
Certificates
EAN code4043619641710
See other products in this category: Computer Adapters DELOCK,
*
64171
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 71.87 USDGross price for quantities from 1 pcs - 71.87 USD
Net price for quantities from 3 pcs - 60.52 USDGross price for quantities from 3 pcs - 60.52 USD
Net price for quantities from 5 pcs - 52.96 USDGross price for quantities from 5 pcs - 52.96 USD