+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

64181

Hub USB; DC socket,USB A socket x5; PnP,LED status indicator


Manufacturer: DELOCK

Manufacturer part number:
64181
TME Symbol:
DELOCK-64181

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
silver
Number of ports
6
Data transfer rate
10Gbps
Enclosure material
metal
Software
compatible Chrome-OS, compatible Linux, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • USB A socket x5
PC accessories features
  • LED status indicator
  • PnP
Gross weight131 g
Certificates
EAN code4043619641819
See other products in this category: Computer Adapters DELOCK,
*
64181
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.48 USDGross price for quantities from 1 pcs - 43.48 USD
Net price for quantities from 3 pcs - 36.63 USDGross price for quantities from 3 pcs - 36.63 USD
Net price for quantities from 5 pcs - 32.04 USDGross price for quantities from 5 pcs - 32.04 USD