+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64195

USB to RS232 converter; D-Sub 9pin plug,USB C plug; 1m; black


Manufacturer: DELOCK

Manufacturer part number:
64195
TME Symbol:
DELOCK-64195

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
1m
Insulation colour
black
Shield structure
shielded twofold
Contact plating
gold-plated
Operating system
Linux kernel 2.6, Mac OS 10.13, Windows 8.1, Windows 10, Windows 11
Connector colour
black
Transition features
chipset FTDI/FT232RL
Cable/adapter structure
  • D-Sub 9pin plug
  • USB C plug
Interface
  • full duplex
  • UART
Gross weight55 g
Certificates
EAN code4043619641956
See other products in this category: Computer cables and adapters DELOCK,
*
64195
0 in TME stock
Net price for quantities from 1 pcs - 30.09 USDGross price for quantities from 1 pcs - 30.09 USD
Net price for quantities from 10 pcs - 24.85 USDGross price for quantities from 10 pcs - 24.85 USD
Net price for quantities from 30 pcs - 22.24 USDGross price for quantities from 30 pcs - 22.24 USD
Net price for quantities from 50 pcs - 18.31 USDGross price for quantities from 50 pcs - 18.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.