+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64199

Hub USB; HDMI socket,USB C socket,USB C plug; PnP; black; 0.15m


Manufacturer: DELOCK

Manufacturer part number:
64199
TME Symbol:
DELOCK-64199

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
black
Number of ports
2
Standard
Power Delivery 3.0
Cable length
0.15m
Enclosure material
metal
Power
0.1kW
Insulation colour
black
Support
3D, 4K, 8K, HDCP, HDCP 1.4, HDCP 2.2, HDR, UHD 2160p, UHD 4320p
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • HDMI socket
  • USB C plug
  • USB C socket
Gross weight43 g
Certificates
EAN code4043619641994
See other products in this category: Computer Adapters DELOCK,
*
64199
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.24 USDGross price for quantities from 1 pcs - 73.24 USD
Net price for quantities from 3 pcs - 61.68 USDGross price for quantities from 3 pcs - 61.68 USD
Net price for quantities from 5 pcs - 53.97 USDGross price for quantities from 5 pcs - 53.97 USD