+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64214

Hub USB; USB A socket x4,USB A plug,USB C plug; PnP; silver

Manufacturer: DELOCK

Manufacturer part number:
64214
TME Symbol:
DELOCK-64214

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
silver
Number of ports
4
Cable length
0.1m
Insulation colour
white
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB C plug
Gross weight22 g
Certificates
EAN code4043619642144
See other products in this category: Computer Adapters DELOCK,
*
64214
0 in TME stock
Net price for quantities from 1 pcs - 20.19 USDGross price for quantities from 1 pcs - 20.19 USD
Net price for quantities from 3 pcs - 17.01 USDGross price for quantities from 3 pcs - 17.01 USD
Net price for quantities from 5 pcs - 14.88 USDGross price for quantities from 5 pcs - 14.88 USD
No. of pieces (Multiplicity: 1)