+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64234

Hub USB; microSD,SD; black; Number of ports: 6; 10Gbps; metal

Manufacturer: DELOCK

Manufacturer part number:
64234
TME Symbol:
DELOCK-64234

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
microSD, SD
Colour
black
Number of ports
6
Data transfer rate
10Gbps
Kit contents
power supply
Enclosure material
metal
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • memory card reader
  • USB A socket x3
  • USB C plug
PC accessories features
  • external power supply
  • LED status indicator
  • PnP
Gross weight97 g
Certificates
EAN code4043619642342
See other products in this category: Computer Adapters DELOCK,
*
64234
0 in TME stock
Net price for quantities from 1 pcs - 45.76 USDGross price for quantities from 1 pcs - 45.76 USD
Net price for quantities from 3 pcs - 38.53 USDGross price for quantities from 3 pcs - 38.53 USD
Net price for quantities from 5 pcs - 33.72 USDGross price for quantities from 5 pcs - 33.72 USD
No. of pieces (Multiplicity: 1)