+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64251

Presenter; white; USB A plug; PnP; No.of butt: 7; 2.4GHz; 30m


Manufacturer: DELOCK

Manufacturer part number:
64251
TME Symbol:
DELOCK-64251

Specification

Manufacturer
DELOCK
Type of PC accessories
presenter
Colour
white
Connection
USB A plug
PC accessories features
PnP
Number of buttons
7
Bandwidth
2.4GHz
Range
30m
Software
compatible Windows 10, compatible Windows 11
Battery/ rechargeable battery
  • battery AAA
Gross weight30 g
Certificates
EAN code4043619642519
See other products in this category: Peripherals DELOCK,
*
64251
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.18 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 3 pcs - 20.36 USDGross price for quantities from 3 pcs - 20.36 USD
Net price for quantities from 5 pcs - 17.82 USDGross price for quantities from 5 pcs - 17.82 USD