+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64266

USB to RS485 converter; D-Sub 9pin plug,USB C plug; 0.5m


Manufacturer: DELOCK

Manufacturer part number:
64266
TME Symbol:
DELOCK-64266

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS485 converter
Cable length
0.5m
Version
USB 2.0
Operating system
Linux kernel 2.6, Mac OS 11.1, Windows 8.1, Windows 10, Windows 11, Windows Server 2012 R2, Windows Server 2016, Windows Server 2019
Transition features
chipset FTDI/FT232R
Cable/adapter structure
  • D-Sub 9pin plug
  • USB C plug
Interface
  • ModBus
  • RS422 / RS485
  • UART
Gross weight56 g
Certificates
EAN code4043619642663
See other products in this category: Computer cables and adapters DELOCK,
*
64266
0 in TME stock
Net price for quantities from 1 pcs - 30.64 USDGross price for quantities from 1 pcs - 30.64 USD
Net price for quantities from 10 pcs - 25.32 USDGross price for quantities from 10 pcs - 25.32 USD
Net price for quantities from 30 pcs - 22.65 USDGross price for quantities from 30 pcs - 22.65 USD
Net price for quantities from 50 pcs - 18.66 USDGross price for quantities from 50 pcs - 18.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.