+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64275

Hub USB; USB A socket x2,USB C socket,USB C plug; silver; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
64275
TME Symbol:
DELOCK-64275

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
silver
Number of ports
3
Data transfer rate
5Gbps
Enclosure material
metal
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket
PC accessories features
  • LED status indicator
  • PnP
Gross weight12 g
Certificates
EAN code4043619642755
See other products in this category: Computer Adapters DELOCK,
*
64275
0 in TME stock
Net price for quantities from 1 pcs - 25.47 USDGross price for quantities from 1 pcs - 25.47 USD
Net price for quantities from 3 pcs - 21.45 USDGross price for quantities from 3 pcs - 21.45 USD
Net price for quantities from 5 pcs - 18.77 USDGross price for quantities from 5 pcs - 18.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.