+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64276

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 0.25m

Manufacturer: DELOCK

Manufacturer part number:
64276
TME Symbol:
DELOCK-64276

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
0.25m
Insulation colour
black
Version
USB 1.1, USB 2.0
Operating system
Linux kernel 2.6, Mac OS 10.9, Windows 8.1, Windows 10, Windows 11, Windows Server 2008 R2, Windows Server 2012, Windows Server 2012 R2, Windows Server 2016, Windows Server 2019, Windows Server 2022
Connector colour
black
Transition features
chipset CH343G, interference ferrite filter
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Interface
  • RS232
  • UART
Kit contents
  • USB to RS232 converter
  • user's manual
Gross weight57 g
Certificates
EAN code4043619642762
See other products in this category: Computer cables and adapters DELOCK,
*
64276
0 in TME stock
Net price for quantities from 1 pcs - 21.29 USDGross price for quantities from 1 pcs - 21.29 USD
Net price for quantities from 10 pcs - 17.51 USDGross price for quantities from 10 pcs - 17.51 USD
Net price for quantities from 30 pcs - 15.66 USDGross price for quantities from 30 pcs - 15.66 USD
Net price for quantities from 50 pcs - 12.99 USDGross price for quantities from 50 pcs - 12.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.