+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64279

Hub USB; USB A socket x3,USB C socket x5; USB 3.2 Gen 2; grey


Manufacturer: DELOCK

Manufacturer part number:
64279
TME Symbol:
DELOCK-64279

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
Colour
grey
Number of ports
7
Data transfer rate
10Gbps
Standard
Power Delivery 3.0
Enclosure material
metal
Cable/adapter structure
  • USB A socket x3
  • USB C socket x5
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • USB cable
Gross weight126 g
Certificates
EAN code4043619642793
See other products in this category: Computer Adapters DELOCK,
*
64279
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 119.45 USDGross price for quantities from 1 pcs - 119.45 USD
Net price for quantities from 3 pcs - 100.06 USDGross price for quantities from 3 pcs - 100.06 USD
Net price for quantities from 5 pcs - 87.56 USDGross price for quantities from 5 pcs - 87.56 USD