+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64292

Hub USB; memory card reader,USB A socket x3,USB C plug; PnP


Manufacturer: DELOCK

Manufacturer part number:
64292
TME Symbol:
DELOCK-64292

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
microSD, SD
PC accessories features
PnP
Colour
grey
Number of ports
5
Data transfer rate
5Gbps
Enclosure material
metal
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • memory card reader
  • USB A socket x3
  • USB C plug
Gross weight98.14 g
Certificates
EAN code4043619642922
See other products in this category: Computer Adapters DELOCK,
*
64292
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.36 USDGross price for quantities from 1 pcs - 34.36 USD
Net price for quantities from 3 pcs - 28.95 USDGross price for quantities from 3 pcs - 28.95 USD
Net price for quantities from 5 pcs - 25.32 USDGross price for quantities from 5 pcs - 25.32 USD